
The MAX9263GCB/V+ is a TQFP-packaged interface IC with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in quantities of 160 per package. The IC is not radiation hardened and is suitable for use in a variety of applications.
Sign in to ask questions about the Maxim MAX9263GCB/V+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9263GCB/V+ technical specifications.
| Package/Case | TQFP |
| Data Rate | 2.5Gbps |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9263 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9263GCB/V+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.