Sign in to ask questions about the Maxim MAX9264GCB/V+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9264GCB/V+ technical specifications.
| Package/Case | TQFP |
| Data Rate | 2.5Gbps |
| Input Type | SERIAL |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5078W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MAX9264 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9264GCB/V+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
