
The MAX9268GCM/V+T is a 1-input 5-output serial interface IC from Maxim, operating within a temperature range of -40°C to 105°C. It supports a data rate of up to 2.5Gbps and is supplied with a voltage of 3.6V. The IC is packaged in a Tape and Reel format and is compliant with RoHS regulations. It is part of the MAX9268 series and weighs approximately 0.006409oz.
Sign in to ask questions about the Maxim MAX9268GCM/V+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9268GCM/V+T technical specifications.
| Package/Case | LQFP |
| Data Rate | 2.5Gbps |
| Input Type | SERIAL |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Inputs | 1 |
| Number of Outputs | 5 |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX9268 |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9268GCM/V+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.