
Automotive LVDS Serializer IC, featuring a 32-pin TQFN EP package with exposed pad, measuring 5x5x0.73mm. This surface-mount component supports CML and LVCMOS input signals and operates with a typical supply voltage of 1.8V. It offers a single driver and receiver, with a minimum operating temperature of -40°C and a maximum of 105°C.
Maxim MAX9271GTJ+ technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | TQFN EP |
| Package Description | Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220WHHD-2 |
| Function | Serializer |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Input Signal Type | CML|LVCMOS |
| Number of Elements per Chip | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Maximum Power Dissipation | 2758.6mW |
| Typical Operating Supply Voltage | 1.8V |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX9271GTJ+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.