
Automotive LVDS serializer IC featuring a 32-pin TQFN EP package with exposed pad, measuring 5x5x0.73mm. This surface-mount component supports CML and LVCMOS input signals, operating from a 1.8V supply. It offers one driver and one receiver, with a 0.5mm pin pitch and a maximum operating temperature of 105°C.
Sign in to ask questions about the Maxim MAX9271GTJ+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9271GTJ+T technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | TQFN EP |
| Package Description | Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220WHHD-2 |
| Function | Serializer |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Input Signal Type | CML|LVCMOS |
| Number of Elements per Chip | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Maximum Power Dissipation | 2758.6mW |
| Typical Operating Supply Voltage | 1.8V |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX9271GTJ+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.