
The MAX9272GTM/V+T is a surface-mount deserializer with a maximum power dissipation of 3200. It operates over a temperature range of -40 to 105 degrees Celsius. The device is packaged in a 48-pin TQFN EP package with a seated plane height of 0.75mm and a pin pitch of 0.5mm. It is designed for use in LVDS applications.
Maxim MAX9272GTM/V+T technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | TQFN EP |
| Package Description | Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Function | Deserializer |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Maximum Power Dissipation | 3200mW |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX9272GTM/V+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.