
LVDS Serializer IC, featuring a 40-pin TQFN EP package with a 6x6x0.73mm footprint and 0.5mm pin pitch. This surface-mount component supports LVCMOS input signals and achieves a 1 Mbps transmission data rate. It operates with a typical supply voltage of 1.8V or 3.3V and offers a maximum differential output voltage of 0.61V. Designed for automotive applications, it functions across a -40°C to 105°C temperature range.
Sign in to ask questions about the Maxim MAX9273GTL+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9273GTL+T technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | TQFN EP |
| Package Description | Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 6 |
| Package Width (mm) | 6 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Function | Serializer |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Input Signal Type | LVCMOS |
| Transmission Data Rate | 1Mbps |
| Number of Elements per Chip | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Maximum Differential Output Voltage | 0.61V |
| Maximum Power Dissipation | 2963mW |
| Typical Operating Supply Voltage | 1.8|3.3V |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX9273GTL+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.