The MAX9310AEUP is an industrial-grade clock driver with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 20 terminals and a JEDEC package code of R-PDSO-G20. The device is a single-function logic IC with a propagation delay of 0.6 units and a maximum frequency of 1000 MHz. It operates within a supply voltage range of 3.3V to 3.6V. The MAX9310AEUP is packaged in a 4.4mm x 6.5mm TSSOP-20 package.
Sign in to ask questions about the Maxim MAX9310AEUP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9310AEUP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | CLOCK DRIVER |
| Propagation Delay (tpd) | 0.6 |
| Prop. Delay@Nom-Sup | 0.6 |
| fmax-Min | 1000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9310AEUP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.