The MAX9310EUP-T is an industrial-grade clock driver IC with 20 terminals, operating within a temperature range of -40°C to 85°C. It features a low skew clock driver with a propagation delay of 0.6 ns and a maximum frequency of 1000 MHz. The device is supplied with a voltage range of 2.375V to 2.625V and is packaged in a TSSOP-20 package.
Sign in to ask questions about the Maxim MAX9310EUP-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9310EUP-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Propagation Delay (tpd) | 0.6 |
| fmax-Min | 1000 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9310EUP-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.