The MAX9313ECJ is an industrial-grade clock driver IC with a nominal supply voltage of 2.5V and a maximum supply voltage of 3.8V. It operates over a temperature range of -40°C to 85°C and is packaged in a 7 x 7 mm, 1.40 mm height LQFP-32 package. The IC has a propagation delay of 0.41 ns and is suitable for use in industrial applications.
Sign in to ask questions about the Maxim MAX9313ECJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9313ECJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.8 |
| Supply Voltage-Min (Vsup) | 2.25 |
| Logic IC Type | CLOCK DRIVER |
| Family | 9313 |
| Propagation Delay (tpd) | 0.41 |
| Prop. Delay@Nom-Sup | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9313ECJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.