The MAX9313ECJ-T is an industrial-grade low skew clock driver from Maxim, operating within a temperature range of -40°C to 85°C. It features a 32-pin LQFP package, measuring 7mm by 7mm with a height of 1.40mm. The device is powered by a supply voltage of 2.25V to 3.8V and has a propagation delay of 0.41ns. This clock driver is suitable for applications requiring precise timing and is compliant with industrial temperature grades.
Sign in to ask questions about the Maxim MAX9313ECJ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9313ECJ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.8 |
| Supply Voltage-Min (Vsup) | 2.25 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 9313 |
| Propagation Delay (tpd) | 0.41 |
| Prop. Delay@Nom-Sup | 0.4 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9313ECJ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.