The MAX9317ECJ-T is a dual 1.25GHz low skew clock driver from Maxim, operating within a supply voltage range of 2.375 to 2.625V. This industrial-grade device features a propagation delay of 0.6ns and a maximum frequency of 1000MHz. It is packaged in a 7 x 7mm, 1.40mm height TQFP-32 package, suitable for surface mount applications. The device is designed to operate over a temperature range of -40 to 85°C.
Sign in to ask questions about the Maxim MAX9317ECJ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9317ECJ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Propagation Delay (tpd) | 0.6 |
| Prop. Delay@Nom-Sup | 0.6 |
| fmax-Min | 1000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9317ECJ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.