
Single-channel, low-power comparator IC featuring TTL output and an internal reference. Operating from a 1.25V to 5.5V dual supply or 2.5V to 11V single supply, this surface-mount SOIC package component offers 80dB common mode rejection and 50mV hysteresis. With a maximum supply current of 3.2µA and a propagation delay of 12µs, it is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX931CSA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 50mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 3.2uA |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 15uA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 12us |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3.2uA |
| Turn-On Delay Time | 12us |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX931CSA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.