The MAX9326EQI is an industrial-grade low skew clock driver from Maxim, featuring a 28-pin quad flat package. It operates within a temperature range of -40°C to 85°C and is designed for use with a supply voltage of 2.375V to 3.8V. The device has a propagation delay of 0.685ns and 0.705ns at nominal supply voltage. It is suitable for use in clock and timing applications.
Sign in to ask questions about the Maxim MAX9326EQI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9326EQI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.8 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Propagation Delay (tpd) | 0.685 |
| Prop. Delay@Nom-Sup | 0.705 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9326EQI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.