
Analog circuit IC featuring two channels, a SOIC package, and surface mount capability. Operates with a dual supply voltage range of 1.25V to 5.5V and a single supply range of 2.5V to 11V. Offers 80dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. Input offset voltage is 10mV with 50mV hysteresis. Maximum supply current is 4.5uA, and maximum power dissipation is 842mW.
Sign in to ask questions about the Maxim MAX932CSA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX932CSA-T technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 50mV |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 842mW |
| Max Supply Current | 4.5uA |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 15uA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 12us |
| Quiescent Current | 6uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 4.5uA |
| Turn-On Delay Time | 12us |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX932CSA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
