The MAX932EPA is an industrial-grade dual-function IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in an 8-pin DIP package, measuring 7.62mm in width and 9.375mm in length. The IC operates within a supply voltage range of 2.5V to 11V and has a pin count of 8. It is designed for use in specialized applications and is compliant with industrial temperature grade requirements.
Maxim MAX932EPA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.375 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 11 |
| Supply Voltage-Min (Vsup) | 2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.