Quad comparator IC featuring 4 channels and 4 elements, with TTL output. Operates from a 1.25V to 5.5V dual supply or 2.5V to 11V single supply. Offers 80dB common mode rejection ratio and a 10mV input offset voltage. Packaged in a 16-pin PDIP for through-hole mounting, with a maximum power dissipation of 842mW and a quiescent current of 8.5uA. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX934CPE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 80dB |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 842mW |
| Max Supply Current | 6.5uA |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 15uA |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 12us |
| Quiescent Current | 8.5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 12us |
| RoHS Compliant | Yes |
| Supply Current | 6.5uA |
| Turn-On Delay Time | 12us |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX934CPE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
