The MAX934CSE-T is a commercial temperature, single-function IC with 16 terminals, packaged in a 0.150 INCH, MS-012C, SOIC-16. It operates over a temperature range of 0 to 70 degrees Celsius and is powered by a supply voltage between 2.5 and 11 volts. The IC is available from Maxim and is categorized as a specialized analog IC.
Sign in to ask questions about the Maxim MAX934CSE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX934CSE-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 11 |
| Supply Voltage-Min (Vsup) | 2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX934CSE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.