The MAX9381ESA-T is an 8-bit D flip-flop with an industrial temperature range of -40°C to 85°C. It operates on a supply voltage of 3.3V to 5.5V and has a propagation delay of 405ns. The device has 8 terminals and a pin count of 8, with a package type of SOP. It is a single-function device with a logic IC type of D flip-flop and an output polarity of complementary.
Sign in to ask questions about the Maxim MAX9381ESA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9381ESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.25 |
| Logic IC Type | D FLIP-FLOP |
| Family | 9381 |
| Propagation Delay (tpd) | 405 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 3000 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9381ESA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.