The MAX9381EUA is an 8-bit D flip-flop with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 3.3V and a maximum supply voltage of 5.5V. The device has a propagation delay of 405 nanoseconds and a maximum frequency of 3 GHz. It is packaged in a 3x3mm, MO-187C-AA, micro SOP-8 package.
Maxim MAX9381EUA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.25 |
| Logic IC Type | D FLIP-FLOP |
| Family | 9381 |
| Propagation Delay (tpd) | 405 |
| Number of Bits | 1 |
| Prop. Delay@Nom-Sup | 0.49 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 35 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 3000 |
| Max Frequency@Nom-Sup | 3000000000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.