Multiplexer, 1-Func, 5 Line Input, 1 Line Output, Complementary Output, Bipolar, PDSO20, 4.40 MM, TSSOP-20
Maxim MAX9386EUP-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | MULTIPLEXER |
| Propagation Delay (tpd) | 0.395 |
| Prop. Delay@Nom-Sup | 0.431 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 5 |
| Power Supply Current-Max (ICC) | 50 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.