The MAX9387EUG is an industrial-grade multiplexer with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 24-pin TSSOP package and operates on a supply voltage range of 2.375V to 5.5V with a maximum current consumption of 60mA. The device has a propagation delay of 0.395 microseconds and supports complementary output polarity. It is suitable for use in a variety of applications, including those requiring high-temperature operation.
Sign in to ask questions about the Maxim MAX9387EUG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9387EUG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | MULTIPLEXER |
| Propagation Delay (tpd) | 0.395 |
| Prop. Delay@Nom-Sup | 0.431 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 5 |
| Power Supply Current-Max (ICC) | 60 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9387EUG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.