The MAX9388EUP-T is a 20-pin industrial multiplexer with a supply voltage range of 3.3V to 5.5V. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 0.395ns. The device has 5 inputs and 1 output, with a maximum power supply current of 47mA. It is packaged in a 4.4mm x 6.5mm TSSOP-20 package.
Maxim MAX9388EUP-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | MULTIPLEXER |
| Propagation Delay (tpd) | 0.395 |
| Prop. Delay@Nom-Sup | 0.431 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 5 |
| Power Supply Current-Max (ICC) | 47 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.