
4-channel HDMI level shifter IC for interface applications. Features a 3V to 3.6V operating supply voltage range with a typical 3.3V operation and 77mA current draw. Surface mountable with a 32WQFN package, this component operates from -40°C to 85°C. RoHS compliant.
Maxim MAX9406ETJ+ technical specifications.
| Interface | HDMI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.702W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Current | 77mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9406ETJ+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.