The MAX9406ETJ+G071 is a surface mount microcontroller with four channels, operating at 3.3V and 77mA supply current. It is available in a tape and reel packaging with 60 units per package. The device is RoHS compliant and suitable for surface mount applications.
Maxim MAX9406ETJ+G071 technical specifications.
| Evaluation Kit | Yes |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Current | 77mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.