
The MAX9406ETJ+TG071 is a surface mount interface IC from Maxim, operating within a temperature range of -40°C to 85°C. It is designed to be used with a 3.3V supply voltage and has a maximum supply current of 77mA. The IC is available in tape and reel packaging with 2500 units per reel. It is compliant with RoHS regulations.
Sign in to ask questions about the Maxim MAX9406ETJ+TG071 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9406ETJ+TG071 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX9406 |
| Supply Current | 77mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9406ETJ+TG071 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
