
The MAX9406ETM+ is a 4-channel HDMI translator from Maxim, packaged in a QFN surface mount package. It operates over a temperature range of -40°C to 85°C and is powered by a 3.3V supply, drawing 77mA of current. This logic IC is compliant with RoHS regulations and is available in rail/Tube packaging.
Sign in to ask questions about the Maxim MAX9406ETM+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9406ETM+ technical specifications.
| Package/Case | QFN |
| Interface | HDMI |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Operating Supply Current | 77mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Power Dissipation | 2.22W |
| Propagation Delay | 350ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9406ETM+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.