Sign in to ask questions about the Maxim MAX9406ETM+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9406ETM+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX9406 |
| Supply Current | 77mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9406ETM+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.