
Dual rail-to-rail comparator IC, operating from 3V to 5V supply. Features two independent comparator channels with push-pull TTL outputs. Offers a propagation delay of 80ns and a low supply current of 600uA. Packaged in an 8-pin SOIC surface-mount case, this lead-free and RoHS-compliant component boasts a common mode rejection ratio of 81.94dB.
Maxim MAX942ESA+ technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 81.94dB |
| Height | 1.5mm |
| Input Bias Current | 150nA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 600uA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Type | TTL, PUSH-PULL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 80ns |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| Type | General Purpose |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX942ESA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
