
Dual-channel general-purpose comparator IC featuring a 3mV input offset voltage and 80ns response time. This bipolar device offers a 2.7V to 5.5V supply voltage range and a maximum supply current of 500µA. It is packaged in an 8-pin SOIC (SOP-8) for surface mounting, with a maximum power dissipation of 727mW and an operating temperature range of -40°C to 85°C. Output is PUSH-PULL, TTL compatible.
Sign in to ask questions about the Maxim MAX942ESA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX942ESA-T technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 81.94dB |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Input Current | 150nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 727mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 81.94dB |
| Propagation Delay | 80ns |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 80ns |
| RoHS Compliant | No |
| Supply Current | 500uA |
| Type | General Purpose |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX942ESA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
