Comparator, 2 Func, 3000uV Offset-Max, 80ns Response Time, BIPolar, PDSO8, SOP-8
Maxim MAX942MSA/PR technical specifications.
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 3mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 727mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CMOS, TTL |
| Supply Current | 500uA |
| RoHS | Not CompliantNo |
No datasheet is available for this part.