The MAX944CSD-T is a commercial-grade comparator with a nominal supply voltage of 3V and maximum supply current of 0.6mA. It features a dual configuration with 14 terminals and operates over a temperature range of 0 to 70 degrees Celsius. The device is packaged in a SOP-14 format with dimensions of 3.9mm width and 8.65mm length. The comparator has a maximum input offset voltage of 3000mV and an average bias current of 0.3mA at 25 degrees Celsius.
Sign in to ask questions about the Maxim MAX944CSD-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX944CSD-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.6 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.3 |
| Bias Current-Max (IIB) @25C | 0.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX944CSD-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.