
The MAX9485ETP+T is a clock generator IC with a crystal input, operating at a maximum frequency of 73.728MHz. It is designed to function within a temperature range of -40°C to 85°C. The device is mounted using surface mount technology and is compliant with RoHS regulations. It is available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Maxim MAX9485ETP+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9485ETP+T technical specifications.
| Input | Crystal |
| Max Frequency | 73.728MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9485 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9485ETP+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.