The MAX9486EUG is an industrial-grade clock generator IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 24 terminals and a supply voltage range of 3V to 3.6V. The device is packaged in a 4.4mm x 7.8mm TSSOP-24 package. It is designed to operate with a maximum supply current of 25mA.
Sign in to ask questions about the Maxim MAX9486EUG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9486EUG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9486EUG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.