
The MAX9491ETP080+T is a single crystal oscillator with a maximum frequency of 200MHz. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The oscillator is powered by a 3.3V supply voltage and is available in tape and reel packaging with a quantity of 2500 units. The device is compliant with RoHS regulations and does not offer radiation hardening.
Sign in to ask questions about the Maxim MAX9491ETP080+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9491ETP080+T technical specifications.
| Input | Crystal |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9491ETP080+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.