The MAX9501EEE+ is a 3-channel IC designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and is supplied with a 5V voltage. The IC is packaged in a QSOP case and is available in lead-free and RoHS compliant versions.
Maxim MAX9501EEE+ technical specifications.
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.010159oz |
| RoHS | Compliant |
No datasheet is available for this part.