Video Amplifier, 1 Channel(s), 1 Func, BICMOS, 1 X 1.50 MM, 0.80 MM HEIGHT, MICRO, DFN-6
Maxim MAX9502GELT-T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.