The MAX9503MEEE-T is an industrial-grade audio amplifier from Maxim, featuring a single channel with a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 15mA. The amplifier is packaged in a QSOP-16 package with a 0.150 inch pitch and a 0.025 inch pitch, conforming to the MO-137AB standard.
Sign in to ask questions about the Maxim MAX9503MEEE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9503MEEE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 15 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9503MEEE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.