The MAX9504BELT-T is an industrial-grade audio amplifier with a maximum operating temperature of 85 degrees Celsius. It features a dual-channel configuration with a minimum operating temperature of -40 degrees Celsius. The device is packaged in a 2mm x 2mm, 0.80mm height micro DFN-6 package. It operates within a supply voltage range of 2.7V to 5.5V and has a maximum supply current of 9mA.
Sign in to ask questions about the Maxim MAX9504BELT-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9504BELT-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N6 |
| Width | 2 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 9 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9504BELT-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.