
The MAX9507ATE+ is a general amplifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 1.25W and is designed for surface mount applications. The amplifier operates on a supply voltage range of 1.7V to 2.625V and has an operating supply current of 3.1mA. It can deliver an output current of up to 32mA and has a slew rate of 35V/µs.
Sign in to ask questions about the Maxim MAX9507ATE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9507ATE+ technical specifications.
| -3db Bandwidth | 40.7MHz |
| Bandwidth | 280MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25W |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 3.1mA |
| Output Current | 32mA |
| Output Current per Channel | 82mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DirectDrive® |
| Slew Rate | 35V/µs |
| Supply Current | 3.1mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9507ATE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.