The MAX9507ATE+T is a single op-amp with a bandwidth of 280MHz and a maximum power dissipation of 1.25W. It operates over a temperature range of -40°C to 125°C and is available in a surface mount package. The op-amp has a slew rate of 35V/μs and an operating supply current of 3.1mA. It is RoHS compliant and available in quantities of 2500 per reel.
Sign in to ask questions about the Maxim MAX9507ATE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9507ATE+T technical specifications.
| -3db Bandwidth | 40.7MHz |
| Bandwidth | 280MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25W |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 3.1mA |
| Output Current per Channel | 82mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DirectDrive® |
| Slew Rate | 35V/µs |
| Supply Current | 3.1mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9507ATE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.