The MAX9508AEE+T is a 3-channel amplifier with a gain of 6dB. It is packaged in a surface-mount SSOP package and is designed to operate over a temperature range of -40°C to 125°C. The device is lead-free and RoHS compliant, making it suitable for use in a variety of applications. The amplifier has an operating supply current of 13mA and is available in a tape and reel packaging format.
Maxim MAX9508AEE+T technical specifications.
| Package/Case | SSOP |
| Gain | 6dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Operating Supply Current | 13mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.