The MAX9508ATE+ is a 3-channel amplifier with a gain of 6dB. It operates within a supply voltage range of 2.7V to 3.6V and can withstand temperatures from -40°C to 125°C. This surface mount amplifier has a maximum power dissipation of 1.25W and a typical operating supply current of 13mA. It is available in a rail/tube packaging with 100 units per package and is compliant with RoHS regulations.
Maxim MAX9508ATE+ technical specifications.
| Gain | 6dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 13mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9508 |
| Supply Current | 13mA |
| RoHS | Compliant |
No datasheet is available for this part.
