
The MAX9508ATE+T is a 3-channel amplifier with a gain of 6dB. It operates over a temperature range of -40°C to 125°C and can dissipate up to 1.25W of power. The device is available in a surface mount package and is compliant with RoHS regulations. It is available in quantities of 2500 units per reel. The amplifier is suitable for use in a variety of applications, including those requiring low power consumption and high reliability.
Maxim MAX9508ATE+T technical specifications.
| Gain | 6dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 13mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9508 |
| Supply Current | 13mA |
| RoHS | Compliant |
No datasheet is available for this part.