Maxim MAX9509ATA+T technical specifications.
| -3db Bandwidth | 10MHz |
| Bandwidth | 11.4MHz |
| Gain | 8dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 953.5mW |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3.1mA |
| Output Current per Channel | 82mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DirectDrive® |
| Slew Rate | 43V/µs |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9509ATA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
