
Single-channel, 1.8V video filter amplifier IC featuring an 8dB gain and 42.1MHz -3dB bandwidth. This surface mount component operates from 1.7V to 2.625V supply voltage, with a typical supply current of 2.9mA and a 43V/µs slew rate. It offers an output current of 82mA and a maximum power dissipation of 362mW, with an operating temperature range of -40°C to 125°C. The device is lead-free, RoHS compliant, and packaged in a UMAX case.
Sign in to ask questions about the Maxim MAX9510AUA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9510AUA+ technical specifications.
| -3db Bandwidth | 42.1MHz |
| Bandwidth | 42.1MHz |
| Package/Case | UMAX |
| Gain | 8dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 362mW |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.9mA |
| Output Current | 82mA |
| Output Current per Channel | 82mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DirectDrive® |
| Slew Rate | 43V/µs |
| Supply Current | 2.9mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9510AUA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
