Sign in to ask questions about the Maxim MAX9510AUA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9510AUA+T technical specifications.
| -3db Bandwidth | 42.1MHz |
| Bandwidth | 42.1MHz |
| Package/Case | UMAX |
| Gain | 8dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 362mW |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.9mA |
| Output Current per Channel | 82mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DirectDrive® |
| Slew Rate | 43V/µs |
| Supply Current | 2.9mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9510AUA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
