
The MAX9512ATE+T is a dual low power amplifier from Maxim, operating on a supply voltage between 2.7V and 3.6V. It can dissipate up to 1.25W of power and has an operating temperature range of -40°C to 125°C. This surface mount amplifier is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Maxim MAX9512ATE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9512ATE+T technical specifications.
| Gain | 6dB |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Operating Supply Current | 13mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9512 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9512ATE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.