
The MAX9513ATE+T is a general purpose amplifier with a gain of 6dB. It operates from a 3V supply voltage and has an operating supply current of 13mA. This surface mount amplifier has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is lead free and RoHS compliant.
Sign in to ask questions about the Maxim MAX9513ATE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9513ATE+T technical specifications.
| Gain | 6dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9513 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9513ATE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.