
The MAX9517ATC+ is a single-supply op-amp with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for surface mount applications. The op-amp operates on a supply voltage of 3V. It is available in packaging quantities of 100 and is packaged in rail/Tube. The device is RoHS compliant.
Maxim MAX9517ATC+ technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.